CMC30228AV8S-66.66666MHZ vs SIT8208AI-21-28S-66.666660Y feature comparison

CMC30228AV8S-66.66666MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8208AI-21-28S-66.666660Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.66666 MHz 66.66666 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.94 V 3.08 V
Supply Voltage-Min 2.66 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC30228AV8S-66.66666MHZ with alternatives

Compare SIT8208AI-21-28S-66.666660Y with alternatives