CMC30228AU8N-33.3333MHZ
vs
SIT1602BC-21-28N-33.333300
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33.3333 MHz
33.3333 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.85mm
Supply Voltage-Max
2.94 V
3.08 V
Supply Voltage-Min
2.66 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
2
Package Description
DILCC4,.1,83
Samacsys Manufacturer
SiTime
Fall Time-Max
2 ns
JESD-609 Code
e4
Output Low Current-Max
3 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare CMC30228AU8N-33.3333MHZ with alternatives
Compare SIT1602BC-21-28N-33.333300 with alternatives