CMC30225BU4E-38.000MHZ vs MO1602ID4-C0H-25E0-0038000000D feature comparison

CMC30225BU4E-38.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

MO1602ID4-C0H-25E0-0038000000D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP DAISHINKU CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 38 MHz 38 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare CMC30225BU4E-38.000MHZ with alternatives

Compare MO1602ID4-C0H-25E0-0038000000D with alternatives