CMC30218BV3S-33.300MHZ vs ASTMLPE-18-33.300MHZ-ER-SA-T feature comparison

CMC30218BV3S-33.300MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPE-18-33.300MHZ-ER-SA-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.3 MHz 33.3 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CMC30218BV3S-33.300MHZ with alternatives

Compare ASTMLPE-18-33.300MHZ-ER-SA-T with alternatives