CMC30218AU5S-25.000MHZ vs SIT1602BI-21-18S-25.000000G feature comparison

CMC30218AU5S-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT1602BI-21-18S-25.000000G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.1,83
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime
Fall Time-Max 2.5 ns
JESD-609 Code e4
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Rise Time-Max 2.5 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC30218AU5S-25.000MHZ with alternatives

Compare SIT1602BI-21-18S-25.000000G with alternatives