CMC30218AU2S-31.250MHZ vs ASTMLPE-18-31.250MHZ-LJ-SA-T feature comparison

CMC30218AU2S-31.250MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPE-18-31.250MHZ-LJ-SA-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RALTRON ELECTRONICS CORP ABRACON LLC
SMD, 4 PIN SMD, 4 PIN
unknown compliant
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
31.25 MHz 31.25 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
1.89 V 1.98 V
1.71 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1
e4
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CMC30218AU2S-31.250MHZ with alternatives

Compare ASTMLPE-18-31.250MHZ-LJ-SA-T with alternatives