CMC25233CV5S-25.000MHZ vs CMC25233CU1S-25.000MHZ feature comparison

CMC25233CV5S-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

CMC25233CU1S-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
SMD, 4 PIN SMD, 4 PIN
unknown unknown
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
3.465 V 3.465 V
3.135 V 3.135 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1

Compare CMC25233CV5S-25.000MHZ with alternatives

Compare CMC25233CU1S-25.000MHZ with alternatives