CMC25233BV8E-25.000MHZ vs SIT8918AE-12-33E-25.000000D feature comparison

CMC25233BV8E-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8918AE-12-33E-25.000000D SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Not Recommended
RALTRON ELECTRONICS CORP SITIME CORP
SMD, 4 PIN
unknown compliant
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; TR
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4
25 MHz 25 MHz
85 °C 105 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
3.465 V 3.63 V
3.135 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1
Yes
12 Weeks
2 ns
e4
2 ns
NICKEL PALLADIUM GOLD

Compare CMC25233BV8E-25.000MHZ with alternatives

Compare SIT8918AE-12-33E-25.000000D with alternatives