CMC25230CU6N-10.000MHZ vs ASTMLPD-30-10.000MHZ-EC-NU-T3 feature comparison

CMC25230CU6N-10.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPD-30-10.000MHZ-EC-NU-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS OUTPUT TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.15 V 3.3 V
Supply Voltage-Min 2.85 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CMC25230CU6N-10.000MHZ with alternatives

Compare ASTMLPD-30-10.000MHZ-EC-NU-T3 with alternatives