CMC25230AV8S-33.000MHZ vs CMC25230AU7S-33.000MHZ feature comparison

CMC25230AV8S-33.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

CMC25230AU7S-33.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code unknown unknown
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.15 V 3.15 V
Supply Voltage-Min 2.85 V 2.85 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CMC25230AV8S-33.000MHZ with alternatives

Compare CMC25230AU7S-33.000MHZ with alternatives