CMC25230AV1N-33.33333MHZ vs MO1602IG4-C0G-30N0-0033333330E feature comparison

CMC25230AV1N-33.33333MHZ Raltron Electronics Corporation

Buy Now Datasheet

MO1602IG4-C0G-30N0-0033333330E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP DAISHINKU CORP
Package Description SMD, 4 PIN
Reach Compliance Code unknown unknown
Additional Feature ALSO COMPATIBLE WITH HCMOS OUTPUT ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.33333 MHz 33.33333 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 3.15 V 3.6 V
Supply Voltage-Min 2.85 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Output Low Current-Max 4 mA
Package Equivalence Code SOLCC4,.1,43
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare CMC25230AV1N-33.33333MHZ with alternatives

Compare MO1602IG4-C0G-30N0-0033333330E with alternatives