CMC25218CV1E-27.000MHZ
vs
ASTMLPD-18-27.000MHZ-LC-EL-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
27 MHz
|
27 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.75mm
|
2.5mm x 2.0mm x 0.75mm
|
Supply Voltage-Max |
1.89 V
|
1.98 V
|
Supply Voltage-Min |
1.71 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMC25218CV1E-27.000MHZ with alternatives
Compare ASTMLPD-18-27.000MHZ-LC-EL-T3 with alternatives