CMC25218CU8N-4.000MHZ vs SIT1602BI-13-18N-4.000000D feature comparison

CMC25218CU8N-4.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT1602BI-13-18N-4.000000D SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
RALTRON ELECTRONICS CORP SITIME CORP
SMD, 4 PIN SOLCC4,.1,43
unknown compliant
ALSO COMPATIBLE WITH HCMOS OUTPUT
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
4 MHz 4 MHz
70 °C 85 °C
-20 °C -40 °C
LVCMOS LVCMOS/HCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2mm x 0.8mm
1.89 V 1.98 V
1.71 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1
Yes
12 Weeks
2.5 ns
e4
2 mA
PLASTIC/EPOXY
SOLCC4,.1,49
2.5 ns
MIL-STD-883F
NICKEL PALLADIUM GOLD

Compare CMC25218CU8N-4.000MHZ with alternatives

Compare SIT1602BI-13-18N-4.000000D with alternatives