CMC25218CU5E-54.000MHZ vs SIT1602AC-13-18E-54.000000 feature comparison

CMC25218CU5E-54.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT1602AC-13-18E-54.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 54 MHz 54 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2.5 ns
JESD-609 Code e4
Rise Time-Max 2.5 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare CMC25218CU5E-54.000MHZ with alternatives

Compare SIT1602AC-13-18E-54.000000 with alternatives