CMC25218BU2E-33.333MHZ vs SIT8208AC-G2-18E-33.333000T feature comparison

CMC25218BU2E-33.333MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8208AC-G2-18E-33.333000T SiTime Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
RALTRON ELECTRONICS CORP SITIME CORP
SMD, 4 PIN SOLCC4,.11,49
unknown compliant
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
33.333 MHz 33.333 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.7mm x 2.4mm x 0.75mm
1.89 V 1.89 V
1.71 V 1.71 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
1 1
Yes
12 Weeks
2 ns
e4
3 mA
PLASTIC/EPOXY
SOLCC4,.11,49
2 ns
NICKEL PALLADIUM GOLD

Compare CMC25218BU2E-33.333MHZ with alternatives

Compare SIT8208AC-G2-18E-33.333000T with alternatives