CMC25218AV4S-54.000MHZ vs SIT1602BI-11-18S-54.000000E feature comparison

CMC25218AV4S-54.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT1602BI-11-18S-54.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 54 MHz 54 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2mm x 0.8mm
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOLCC4,.1,43
Factory Lead Time 12 Weeks
Fall Time-Max 2.5 ns
JESD-609 Code e4
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,49
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC25218AV4S-54.000MHZ with alternatives

Compare SIT1602BI-11-18S-54.000000E with alternatives