CMC25218AU8N-32.768MHZ vs ASTMLPD-18-32.768MHZ-LJ-NL-T3 feature comparison

CMC25218AU8N-32.768MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPD-18-32.768MHZ-LJ-NL-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Package Description SMD, 4 PIN
Reach Compliance Code unknown compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS OUTPUT TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 32.768 MHz 32.768 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CMC25218AU8N-32.768MHZ with alternatives

Compare ASTMLPD-18-32.768MHZ-LJ-NL-T3 with alternatives