CMC202XXCU6S-72.000MHZ vs CMC202XXCV1S-72.000MHZ feature comparison

CMC202XXCU6S-72.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

CMC202XXCV1S-72.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 72 MHz 72 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVCMOS LVCMOS
Base Number Matches 1 1

Compare CMC202XXCU6S-72.000MHZ with alternatives

Compare CMC202XXCV1S-72.000MHZ with alternatives