CMC202XXBV7E-25.000MHZ vs ASTMLPA-25.000MHZ-LR-E-T3 feature comparison

CMC202XXBV7E-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPA-25.000MHZ-LR-E-T3 Abracon Corporation

Buy Now Datasheet
Obsolete Obsolete
RALTRON ELECTRONICS CORP ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; TR, 7 INCH
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
LVCMOS
1 1
Yes
2 ns
2 ns

Compare CMC202XXBV7E-25.000MHZ with alternatives

Compare ASTMLPA-25.000MHZ-LR-E-T3 with alternatives