CMC202XXBV4N-50.000MHZ vs ASTMHTA-50.000MHZ-AR-E-T3 feature comparison

CMC202XXBV4N-50.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMHTA-50.000MHZ-AR-E-T3 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVCMOS
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 28 Weeks
Fall Time-Max 3 ns
JESD-609 Code e4
Rise Time-Max 3 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC202XXBV4N-50.000MHZ with alternatives

Compare ASTMHTA-50.000MHZ-AR-E-T3 with alternatives