CMC202XXBU7N-20.000MHZ
vs
SIT8924BA-72-XXN-20.000000
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
ALSO COMPATIBLE WITH HCMOS OUTPUT
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
20 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
2.0mm x 1.6mm x 0.75mm
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Technology |
LVCMOS
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CMC202XXBU7N-20.000MHZ with alternatives