CMC202XXAV5E-66.666MHZ vs ASTMHTA-66.666MHZ-AJ-E feature comparison

CMC202XXAV5E-66.666MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMHTA-66.666MHZ-AJ-E Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66.666 MHz 66.666 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVCMOS
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Fall Time-Max 3 ns
JESD-609 Code e4
Rise Time-Max 3 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC202XXAV5E-66.666MHZ with alternatives

Compare ASTMHTA-66.666MHZ-AJ-E with alternatives