CMC202XXAU8E-50.000MHZ vs SIT8008AI-71-XXE-50.000000E feature comparison

CMC202XXAU8E-50.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

SIT8008AI-71-XXE-50.000000E SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RALTRON ELECTRONICS CORP SITIME CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVCMOS
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns
JESD-609 Code e4
Rise Time-Max 2 ns
Terminal Finish NICKEL PALLADIUM GOLD

Compare CMC202XXAU8E-50.000MHZ with alternatives

Compare SIT8008AI-71-XXE-50.000000E with alternatives