CMC20233CU1N-25.000MHZ vs ASTMLPA-33-25.000MHZ-EC-NB-T3 feature comparison

CMC20233CU1N-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPA-33-25.000MHZ-EC-NB-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RALTRON ELECTRONICS CORP ABRACON LLC
compliant compliant
NO NO
50% 50%
SURFACE MOUNT SURFACE MOUNT
4 4
25 MHz 25 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
3.465 V 3.63 V
3.135 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN
TR, 7 INCH

Compare CMC20233CU1N-25.000MHZ with alternatives

Compare ASTMLPA-33-25.000MHZ-EC-NB-T3 with alternatives