CMC20233AV8N-24.576MHZ vs ASTMLPA-33-24.576MHZ-EJ-N-T feature comparison

CMC20233AV8N-24.576MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPA-33-24.576MHZ-EJ-N-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Additional Feature TR, 7 INCH
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare CMC20233AV8N-24.576MHZ with alternatives

Compare ASTMLPA-33-24.576MHZ-EJ-N-T with alternatives