CMC20230AU6N-33.330MHZ vs ASTMLPA-30-33.330MHZ-LJ-NE-T3 feature comparison

CMC20230AU6N-33.330MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPA-30-33.330MHZ-LJ-NE-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.33 MHz 33.33 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 3.15 V 3.3 V
Supply Voltage-Min 2.85 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Additional Feature TR, 7 INCH

Compare CMC20230AU6N-33.330MHZ with alternatives

Compare ASTMLPA-30-33.330MHZ-LJ-NE-T3 with alternatives