CMC20228BU7E-14.000MHZ vs ASTMLPA-28-14.000MHZ-LR-E feature comparison

CMC20228BU7E-14.000MHZ Raltron Electronics Corporation

Buy Now Datasheet

ASTMLPA-28-14.000MHZ-LR-E Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14 MHz 14 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 2.94 V 3.08 V
Supply Voltage-Min 2.66 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Fall Time-Max 2 ns
Rise Time-Max 2 ns

Compare CMC20228BU7E-14.000MHZ with alternatives

Compare ASTMLPA-28-14.000MHZ-LR-E with alternatives