CMC20218CU2E-4.096MHZ vs CMC20218CU5E-4.096MHZ feature comparison

CMC20218CU2E-4.096MHZ Raltron Electronics Corporation

Buy Now Datasheet

CMC20218CU5E-4.096MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4.096 MHz 4.096 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CMC20218CU2E-4.096MHZ with alternatives

Compare CMC20218CU5E-4.096MHZ with alternatives