CMC20218BV4E-8.192MHZ
vs
CMC20218BU5E-8.192MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
8.192 MHz
8.192 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.0mm x 1.6mm x 0.75mm
2.0mm x 1.6mm x 0.75mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare CMC20218BV4E-8.192MHZ with alternatives
Compare CMC20218BU5E-8.192MHZ with alternatives