CMC-6R3/473MX51206T13 vs CMC-6R3/473MX51206TF feature comparison

CMC-6R3/473MX51206T13 Tecate Group

Buy Now Datasheet

CMC-6R3/473MX51206TF Tecate Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.78 mm 1.78 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Manufacturer Series CMC
Package Shape RECTANGULAR PACKAGE
Series CMC
Terminal Finish Tin (Sn)

Compare CMC-6R3/473MX51206T13 with alternatives

Compare CMC-6R3/473MX51206TF with alternatives