CMC-6R3/394KX50402T
vs
CMC-6R3/394KX50402WF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TECATE GROUP
TECATE GROUP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.39 µF
0.39 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.6 mm
0.56 mm
Length
1 mm
1.02 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Waffle Pack
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.51 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.24.00.20
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare CMC-6R3/394KX50402T with alternatives
Compare CMC-6R3/394KX50402WF with alternatives