CMC-100/225KX1210TF vs KAM32LR72A225KU feature comparison

CMC-100/225KX1210TF Tecate Group

Buy Now Datasheet

KAM32LR72A225KU Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP KYOCERA AVX COMPONENTS CORP
Package Description , 1210 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.79 mm 2.8 mm
JESD-609 Code e3 e2
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1210 1210
Surface Mount YES YES
Tan Delta 0.025
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN TIN NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.49 mm 2.5 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Samacsys Manufacturer Kyocera AVX
Reference Standard AEC-Q200

Compare CMC-100/225KX1210TF with alternatives

Compare KAM32LR72A225KU with alternatives