CMC-050/103KX0402WF vs 0402X7R103KT2AB feature comparison

CMC-050/103KX0402WF Tecate Group

Buy Now Datasheet

0402X7R103KT2AB American Technical Ceramics Corp

Buy Now Datasheet
Yes Yes
Active Obsolete
TECATE GROUP AMERICAN TECHNICAL CERAMICS CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.23.00.20
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.56 mm 0.61 mm
e3 e3
1.02 mm 1.02 mm
SURFACE MOUNT SURFACE MOUNT
Yes No
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK BULK
10% 10%
50 V 50 V
0402 0402
YES YES
0.025
X7R X7R
15% ppm/°C 15% ppm/°C
TIN TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.51 mm 0.51 mm
1 1
Yes
RECTANGULAR PACKAGE

Compare CMC-050/103KX0402WF with alternatives

Compare 0402X7R103KT2AB with alternatives