CMC-025/1R8BN0201T13F vs CL03C1R8BA3GCNL feature comparison

CMC-025/1R8BN0201T13F Tecate Group

Buy Now Datasheet

CL03C1R8BA3GCNL Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP SAMSUNG ELECTRO-MECHANICS
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5.5556% 5.5556%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Tape
Positive Tolerance 5.5556% 5.5556%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare CMC-025/1R8BN0201T13F with alternatives

Compare CL03C1R8BA3GCNL with alternatives