CMC-025/105MX50805T13 vs 08053D105MAT4A feature comparison

CMC-025/105MX50805T13 Tecate Group

Buy Now Datasheet

08053D105MAT4A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, EMBOSSED, 13 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish MATTE TIN OVER NICKEL

Compare CMC-025/105MX50805T13 with alternatives

Compare 08053D105MAT4A with alternatives