CMC-025/105KX0805W vs BC053C105KZT1AA0 feature comparison

CMC-025/105KX0805W Tecate Group

Buy Now Datasheet

BC053C105KZT1AA0 Kyocera AVX Components

Buy Now Datasheet
Active Obsolete
TECATE GROUP AVX CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.4 mm
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, Embossed, 7 Inch
10% 10%
25 V 25 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
8532.24.00.20
e3
Tin (Sn)

Compare CMC-025/105KX0805W with alternatives

Compare BC053C105KZT1AA0 with alternatives