CMC-016/3R6BN01005WF vs CMC-016/3R6BN01005TF feature comparison

CMC-016/3R6BN01005WF Tecate Group

Buy Now Datasheet

CMC-016/3R6BN01005TF Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , 01005 , 01005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000036 µF 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.2 mm 0.2 mm
JESD-609 Code e3 e3
Length 0.4 mm 0.4 mm
Manufacturer Series CMC CMC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2.7778% 2.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK TR, 7 INCH
Positive Tolerance 2.7778% 2.7778%
Rated (DC) Voltage (URdc) 16 V 16 V
Series CMC CMC
Size Code 01005 01005
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.2 mm 0.2 mm
Base Number Matches 1 1

Compare CMC-016/3R6BN01005WF with alternatives

Compare CMC-016/3R6BN01005TF with alternatives