CMC-016/335KX1210WFF vs 1210X7R335KE7SB feature comparison

CMC-016/335KX1210WFF Tecate Group

Buy Now Datasheet

1210X7R335KE7SB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TECATE GROUP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.79 mm 2.79 mm
JESD-609 Code e3
Length 3.2 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK Strip Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1210 1210
Surface Mount YES YES
Tan Delta 0.035
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.49 mm 2.54 mm
Base Number Matches 1 1

Compare CMC-016/335KX1210WFF with alternatives

Compare 1210X7R335KE7SB with alternatives