CMC-016/152KX50201T13 vs VJ0201G152KXJCW1BC feature comparison

CMC-016/152KX50201T13 Tecate Group

Buy Now Datasheet

VJ0201G152KXJCW1BC Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP VISHAY INTERTECHNOLOGY INC
Package Description , 0201 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.33 mm
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, Paper, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CMC-016/152KX50201T13 with alternatives

Compare VJ0201G152KXJCW1BC with alternatives