CMC-016/104KX0402T vs C0402X7R160-104KPBU feature comparison

CMC-016/104KX0402T Tecate Group

Buy Now Datasheet

C0402X7R160-104KPBU VENKEL LTD

Buy Now Datasheet
Active Active
TECATE GROUP VENKEL LTD
, 0402 , 0402
compliant compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.6 mm 0.64 mm
1 mm 1.02 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, Embossed, 13 Inch
10% 10%
16 V 16 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.5 mm 0.51 mm
1 1
No
8532.24.00.20
e0
Tin/Lead (Sn90Pb10)

Compare CMC-016/104KX0402T with alternatives

Compare C0402X7R160-104KPBU with alternatives