CMC-004/225MX50402T13F vs C0402X5R4R0-225MNU feature comparison

CMC-004/225MX50402T13F Tecate Group

Buy Now Datasheet

C0402X5R4R0-225MNU VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP VENKEL LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.635 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Manufacturer Series CMC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, Paper, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series CMC
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare CMC-004/225MX50402T13F with alternatives

Compare C0402X5R4R0-225MNU with alternatives