CMC-004/107MX51206T13F vs CMC-4R0/107MX51206WF feature comparison

CMC-004/107MX51206T13F Tecate Group

Buy Now Datasheet

CMC-4R0/107MX51206WF Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 100 µF 100 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.78 mm 1.8 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Manufacturer Series CMC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH WAFFLE PACK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series CMC
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Tan Delta 0.05

Compare CMC-004/107MX51206T13F with alternatives

Compare CMC-4R0/107MX51206WF with alternatives