CMBZ5241B vs BZX84A10TRL feature comparison

CMBZ5241B Continental Device India Ltd

Buy Now Datasheet

BZX84A10TRL NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD NXP SEMICONDUCTORS
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 1%
Working Test Current 20 mA 5 mA
Base Number Matches 2 4
JESD-609 Code e3
Reverse Current-Max 0.2 µA
Terminal Finish TIN
Voltage Temp Coeff-Max 8 mV/°C

Compare CMBZ5241B with alternatives

Compare BZX84A10TRL with alternatives