CMBT2907AT&R
vs
CMPT2907ABKPBFREE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
TR, 7 INCH; 3000
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Base Capacitance-Max
8 pF
8 pF
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.25 W
Power Dissipation-Max (Abs)
0.25 W
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
100 ns
100 ns
Turn-on Time-Max (ton)
45 ns
45 ns
VCEsat-Max
1.6 V
1.6 V
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare CMBT2907AT&R with alternatives
Compare CMPT2907ABKPBFREE with alternatives