CMBD914
vs
RC2V
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
SANKEN ELECTRIC CO LTD
Package Description
R-PDSO-G3
O-PALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.004 µs
4 µs
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
2
1
Date Of Intro
1996-09-01
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Compare CMBD914 with alternatives
Compare RC2V with alternatives