CMB420-102SNB0A
vs
1837630000
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
PANCON GMBH
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
RATED CURRENT(POWER):9A
|
|
Body Breadth |
0.213 inch
|
|
Body Depth |
0.547 inch
|
|
Body Length |
0.378 inch
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
|
Contact Gender |
MALE
|
|
Contact Style |
SQ PIN-SKT
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulator Material |
POLYAMIDE66
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
BOARD
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
2
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CMB420-102SNB0A with alternatives