CMA-50/154MZ20TAF vs SA205E154MAI feature comparison

CMA-50/154MZ20TAF Tecate Group

Buy Now Datasheet

SA205E154MAI Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP AVX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.54 mm 2.54 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Length 6.6 mm 6.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Axial Axial
Packing Method Ammo Pack; Tape
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish Tin (Sn) MATTE TIN OVER NICKEL
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CMA-50/154MZ20TAF with alternatives

Compare SA205E154MAI with alternatives