CMA-200/1R5DN05TRF vs CMA-200/1R5DN05TAF feature comparison

CMA-200/1R5DN05TRF Tecate Group

Buy Now Datasheet

CMA-200/1R5DN05TAF Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.3 mm 2.3 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Length 3 mm 3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 33.3333% 33.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR Ammo Pack; Tape
Positive Tolerance 33.3333% 33.3333%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CMA-200/1R5DN05TRF with alternatives

Compare CMA-200/1R5DN05TAF with alternatives