CMA-050/823ZZ10TA
vs
P10U823Z5TR-F
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TECATE GROUP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.082 µF
|
0.082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
2.54 mm
|
2.54 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
4.32 mm
|
4.318 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
10 °C
|
10 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
Ammo Pack; Tape
|
TR
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
Z5U
|
Z5U
|
Temperature Coefficient |
-56/+22% ppm/°C
|
-56/+22% ppm/°C
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Series |
|
P10
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare CMA-050/823ZZ10TA with alternatives
Compare P10U823Z5TR-F with alternatives