CMA-050/473KX10TR vs SA105C473KAR feature comparison

CMA-050/473KX10TR Tecate Group

Buy Now Datasheet

SA105C473KAR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TECATE GROUP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.54 mm 2.54 mm
Dielectric Material CERAMIC CERAMIC
Length 4.32 mm 4.32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR, 14 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.40
Factory Lead Time 18 Weeks
Samacsys Manufacturer Kyocera AVX
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CMA-050/473KX10TR with alternatives

Compare SA105C473KAR with alternatives